Part Details for NJM2856DL3-41 by New Japan Radio Co Ltd
Overview of NJM2856DL3-41 by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NJM2856DL3-41
NJM2856DL3-41 CAD Models
NJM2856DL3-41 Part Data Attributes
|
NJM2856DL3-41
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2856DL3-41
New Japan Radio Co Ltd
Fixed Positive LDO Regulator, 4.1V, 0.28V Dropout, BIPolar, PSSO5, TO-252, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.28 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 5.059 V | |
JESD-30 Code | R-PSSO-G5 | |
Length | 6.54 mm | |
Load Regulation-Max | 0.164% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 1.3 A | |
Output Voltage1-Max | 4.141 V | |
Output Voltage1-Min | 4.059 V | |
Output Voltage1-Nom | 4.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1% | |
Width | 6.04 mm |
Alternate Parts for NJM2856DL3-41
This table gives cross-reference parts and alternative options found for NJM2856DL3-41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2856DL3-41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2855DL1-42 | Fixed Positive LDO Regulator, 4.2V, 0.28V Dropout, BIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | NJM2856DL3-41 vs NJM2855DL1-42 |
NJM2856DL3-38 | Fixed Positive LDO Regulator, 3.8V, 0.28V Dropout, BIPolar, PSSO5, TO-252, 5 PIN | New Japan Radio Co Ltd | NJM2856DL3-41 vs NJM2856DL3-38 |
NJM2855DL1-41 | Fixed Positive LDO Regulator, 4.1V, 0.28V Dropout, BIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | NJM2856DL3-41 vs NJM2855DL1-41 |
NJM2856DL3-04 | Fixed Positive LDO Regulator, 4V, 0.28V Dropout, BIPolar, PSSO5, TO-252, 5 PIN | New Japan Radio Co Ltd | NJM2856DL3-41 vs NJM2856DL3-04 |
RH5RZ40CC-TL | Fixed Positive LDO Regulator, 4V, 0.3V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | Ricoh Electronic Devices Co Ltd | NJM2856DL3-41 vs RH5RZ40CC-TL |
RN5RZ40BC-TR-FB | Fixed Positive LDO Regulator, 4V, 0.3V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NJM2856DL3-41 vs RN5RZ40BC-TR-FB |
RN5RZ40BC-TL-FB | Fixed Positive LDO Regulator, 4V, 0.3V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NJM2856DL3-41 vs RN5RZ40BC-TL-FB |
RH5RZ41CC-TR | Fixed Positive LDO Regulator, 4.1V, 0.3V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | Ricoh Electronic Devices Co Ltd | NJM2856DL3-41 vs RH5RZ41CC-TR |
NJM2856DL3-42 | Fixed Positive LDO Regulator, 4.2V, 0.28V Dropout, BIPolar, PSSO5, TO-252, 5 PIN | New Japan Radio Co Ltd | NJM2856DL3-41 vs NJM2856DL3-42 |
RN5RZ41BC-TL-FB | Fixed Positive LDO Regulator, 4.1V, 0.3V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NJM2856DL3-41 vs RN5RZ41BC-TL-FB |