Part Details for NJM2846DL3-23-TE1 by Nisshinbo Micro Devices
Overview of NJM2846DL3-23-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for NJM2846DL3-23-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM2846DL3-23-TE1-ND
|
DigiKey | NJM2846DL3-23-TE1 Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7227 | Buy Now |
DISTI #
2129-NJM2846DL3-23-TE1CT-ND
|
DigiKey | IC REG LINEAR 2.3V 800MA TO252-5 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6959 / $1.5800 | Buy Now |
DISTI #
513-NJM2846DL3-23-T1
|
Mouser Electronics | LDO Voltage Regulators 75dB 45uVrms 800mA 1.0uF 2.3V 1W RoHS: Compliant | 0 |
|
$0.6800 / $0.7220 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6450 / $1.3520 | Buy Now |
Part Details for NJM2846DL3-23-TE1
NJM2846DL3-23-TE1 CAD Models
NJM2846DL3-23-TE1 Part Data Attributes
|
NJM2846DL3-23-TE1
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJM2846DL3-23-TE1
Nisshinbo Micro Devices
Regulator,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |