There are no models available for this part yet.
Overview of NJM2831F12-TE1 by New Japan Radio Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NJM2831F12-TE1 by New Japan Radio Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67516764
|
Verical | LDO Regulator Pos 12V 0.13A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1222 Package Multiple: 1222 Date Code: 1402 | Americas - 1222 |
|
$0.3588 / $0.4680 | Buy Now | |
DISTI #
C1S530500129175
|
Chip1Stop | LDO Regulator Pos 12V 0.13A 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2895 |
|
$0.3080 / $0.9100 | Buy Now |
CAD Models for NJM2831F12-TE1 by New Japan Radio Co Ltd
Part Data Attributes for NJM2831F12-TE1 by New Japan Radio Co Ltd
NJM2831F12-TE1
New Japan Radio Co Ltd
|
|
---|---|
Samacsys Manufacturer
|
New Japan Radio
|
Want to compare parts?
-
NJM2831F12-TE1New Japan Radio Co LtdVS
-