Part Details for NJM2801U-0543-(TE2) by New Japan Radio Co Ltd
Overview of NJM2801U-0543-(TE2) by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9054302MQA | Renesas Electronics Corporation | CMOS High Performance Programmable DMA Controller | |
R7F7010543AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
LVC60543AU | Renesas Electronics Corporation | 16BIT BUFF / DRIVER |
Part Details for NJM2801U-0543-(TE2)
NJM2801U-0543-(TE2) CAD Models
NJM2801U-0543-(TE2) Part Data Attributes
|
NJM2801U-0543-(TE2)
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2801U-0543-(TE2)
New Japan Radio Co Ltd
5V FIXED POSITIVE LDO REGULATOR, 0.18V DROPOUT, PDSO5, SOT-89, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOT-89 | |
Package Description | SOF, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
Dropout Voltage1-Max | 0.18 V | |
Input Voltage-Max | 11 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e6 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Voltage1-Max | 5.11 V | |
Output Voltage1-Min | 4.89 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.5 mm |
Alternate Parts for NJM2801U-0543-(TE2)
This table gives cross-reference parts and alternative options found for NJM2801U-0543-(TE2). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2801U-0543-(TE2), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2801U0543-(TE2) | Fixed Positive LDO Regulator, 5V, 0.18V Dropout, BIPolar, PDSO5, SOT-89, 5 PIN | New Japan Radio Co Ltd | NJM2801U-0543-(TE2) vs NJM2801U0543-(TE2) |