Part Details for NJM2752RB2-TE1 by Nisshinbo Micro Devices
Overview of NJM2752RB2-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for NJM2752RB2-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM2752RB2-TE1TR-ND
|
DigiKey | IC AUDIO SWITCH 10TVSP Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5026 / $0.5498 | Buy Now |
DISTI #
513-NJM2752RB2-TE1
|
Mouser Electronics | Audio Amplifiers 2 In, 1 Out Stereo 4.7 to 10V -114dBV RoHS: Compliant | 0 |
|
$0.3560 / $0.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4260 / $0.5550 | Buy Now |