-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDIP14, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJM2747D
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2747D
New Japan Radio Co Ltd
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDIP14, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.35 µA | |
Bias Current-Max (IIB) @25C | 0.35 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e6 | |
Length | 19 mm | |
Low-Offset | NO | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 1780 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for NJM2747D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2747D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG224J | Linfinity Microelectronics | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14, | NJM2747D vs SG224J |
SG224N | Linfinity Microelectronics | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14, | NJM2747D vs SG224N |
SG324J | Linfinity Microelectronics | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14, | NJM2747D vs SG324J |
LM324L-D14-T | Unisonic Technologies Co Ltd | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14, DIP-14 | NJM2747D vs LM324L-D14-T |
SG124J/883C | Linfinity Microelectronics | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP14, | NJM2747D vs SG124J/883C |
LMC6064AMJ | National Semiconductor Corporation | Check for Price | IC QUAD OP-AMP, 1200 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | NJM2747D vs LMC6064AMJ |
MB3614-P | FUJITSU Semiconductor Limited | Check for Price | QUAD OP-AMP, 7000uV OFFSET-MAX, PDIP14, PLASTIC, DIP-14 | NJM2747D vs MB3614-P |
LMC6064AMJ | Texas Instruments | Check for Price | QUAD OP-AMP, 1200uV OFFSET-MAX, 0.1MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | NJM2747D vs LMC6064AMJ |
LM324-D14-T | Unisonic Technologies Co Ltd | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, DIP-14 | NJM2747D vs LM324-D14-T |
MB3614-P | FUJITSU Limited | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14 | NJM2747D vs MB3614-P |