Part Details for NJM2737D by Nisshinbo Micro Devices
Overview of NJM2737D by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM2737D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM2737D-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 2000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2762 | Buy Now |
DISTI #
513-NJM2737D
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Full Swing RoHS: Compliant | 0 |
|
$1.2400 / $1.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1600 / $2.4300 | Buy Now |
Part Details for NJM2737D
NJM2737D CAD Models
NJM2737D Part Data Attributes
|
NJM2737D
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJM2737D
Nisshinbo Micro Devices
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.8 µA | |
Common-mode Reject Ratio-Nom | 63 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e6 | |
Length | 8.8 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2600 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for NJM2737D
This table gives cross-reference parts and alternative options found for NJM2737D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2737D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2732D | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8, DIP-8 | Nisshinbo Micro Devices | NJM2737D vs NJM2732D |