There are no models available for this part yet.
Overview of NJM2717M-TE1 by New Japan Radio Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NJM2717M-TE1 by New Japan Radio Co Ltd
Part Data Attributes for NJM2717M-TE1 by New Japan Radio Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NEW JAPAN RADIO CO LTD
|
Part Package Code
|
SOIC
|
Package Description
|
DMP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
4.4 µA
|
Bias Current-Max (IIB) @25C
|
4.4 µA
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
11000 µV
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Low-Offset
|
NO
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TAPE AND REEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2 mm
|
Slew Rate-Nom
|
40 V/us
|
Supply Current-Max
|
14.5 mA
|
Supply Voltage Limit-Max
|
15 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
20000
|
Voltage Gain-Min
|
1000
|
Width
|
5 mm
|
Alternate Parts for NJM2717M-TE1
This table gives cross-reference parts and alternative options found for NJM2717M-TE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2717M-TE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2717M-TE1 | Operational Amplifier, 2 Func, 11000uV Offset-Max, BIPolar, PDSO8, DMP-8 | Nisshinbo Micro Devices | NJM2717M-TE1 vs NJM2717M-TE1 |
NJM2717M-TE2 | Operational Amplifier, 2 Func, 11000uV Offset-Max, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM2717M-TE1 vs NJM2717M-TE2 |
Related Parts for NJM2717M-TE1
-
NJM2125FOperational Amplifiers
-
NJM2381DSwitching Regulator or Controllers
-
NLAS5157MUTCGMultiplexers or Switches
-
NJM2102MPower Management Circuits
-
NCP565D2T12R4GLinear Regulator ICs
-
NJM3772FM2Motion Control Electronics
-
NHPM220T3GRectifier Diodes
-
MXSMLG130ATransient Suppressors
-
NJM2772VAudio/Video Amplifiers