Consumer Circuits
NJM2706VE1
New Japan Radio Co Ltd
Description: Consumer Circuit, Bipolar, PDSO24, SSOP-24

Overview of NJM2706VE1 by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Electronic Manufacturing Entertainment and Gaming

CAD Models for NJM2706VE1 by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NJM2706VE1 by New Japan Radio Co Ltd

NJM2706VE1
New Japan Radio Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Part Package Code
SSOP
Package Description
SSOP, SOP24,.4
Pin Count
24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e2
Length
10.2 mm
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
2.05 mm
Supply Current-Max
23 mA
Supply Voltage-Max (Vsup)
13 V
Supply Voltage-Min (Vsup)
4.7 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
5.4 mm
Want to compare parts?
  1. NJM2706VE1
    New Japan Radio Co Ltd
    Consumer Circuit, Bipolar, PDSO24, SSOP-24
    VS

Related Parts for NJM2706VE1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJM2706VE1 by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJM2706VE1 by New Japan Radio Co Ltd

  • Please alert me when NJM2706VE1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJM2706VE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJM2706VE1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJM2706VE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJM2706VE1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJM2706VE1 by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: