Part Details for NJM2624AD by New Japan Radio Co Ltd
Overview of NJM2624AD by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NJM2624AD
NJM2624AD CAD Models
NJM2624AD Part Data Attributes:
|
NJM2624AD
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2624AD
New Japan Radio Co Ltd
Brushless DC Motor Controller, 0.1A, BIPolar, PDIP16, DIP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e6 | |
Length | 19 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |