Part Details for NJM2611M by New Japan Radio Co Ltd
Overview of NJM2611M by New Japan Radio Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Price & Stock for NJM2611M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC MOTOR CONTROLLER PAR 16DMP | 4220 |
|
RFQ | |
|
Sense Electronic Company Limited | DMP8 | 3838 |
|
RFQ |
Part Details for NJM2611M
NJM2611M CAD Models
NJM2611M Part Data Attributes:
|
NJM2611M
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2611M
New Japan Radio Co Ltd
Brush DC Motor Controller, 0.6A, BIPolar, PDSO16, DMP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | DMP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e6 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 7.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm |