Part Details for NJM2594V by New Japan Radio Co Ltd
Results Overview of NJM2594V by New Japan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NJM2594V Information
NJM2594V by New Japan Radio Co Ltd is an RF/Microwave Modulator/Demodulator.
RF/Microwave Modulator/Demodulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for NJM2594V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NJM2594V
|
EBV Elektronik | DOUBLE BALANCED MODULATION / DEMODULATION (Alt: NJM2594V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NJM2594V
NJM2594V CAD Models
NJM2594V Part Data Attributes
|
NJM2594V
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2594V
New Japan Radio Co Ltd
Modulator/Demodulator, Balanced
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
JESD-609 Code | e6 | |
Modulation Technique | BALANCED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR/DEMODULATOR | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |