Part Details for NJM2594M by New Japan Radio Co Ltd
Overview of NJM2594M by New Japan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NJM2594M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.6200 | Buy Now |
Part Details for NJM2594M
NJM2594M CAD Models
NJM2594M Part Data Attributes:
|
NJM2594M
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2594M
New Japan Radio Co Ltd
Modulator/Demodulator, Balanced
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | New Japan Radio | |
Construction | COMPONENT | |
JESD-609 Code | e6 | |
Modulation Technique | BALANCED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR/DEMODULATOR | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |