Part Details for NJM2581D by New Japan Radio Co Ltd
Overview of NJM2581D by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Part Details for NJM2581D
NJM2581D CAD Models
NJM2581D Part Data Attributes:
|
NJM2581D
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2581D
New Japan Radio Co Ltd
Video Amplifier, 3 Channel(s), 1 Func, Bipolar, PDIP14, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Bandwidth-Nom | 50000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 6.4 dB | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e6 | |
Length | 19 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 33 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NJM2581D
This table gives cross-reference parts and alternative options found for NJM2581D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2581D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2580M | Video Amplifier, 3 Channel(s), 1 Func, Bipolar, PDSO14, | Nisshinbo Micro Devices | NJM2581D vs NJM2580M |
NJM2580M | Video Amplifier, 3 Channel(s), 1 Func, Bipolar, PDSO14, DMP-14 | New Japan Radio Co Ltd | NJM2581D vs NJM2580M |
NJM2580D | Video Amplifier, 3 Channel(s), 1 Func, Bipolar, PDIP14, DIP-14 | New Japan Radio Co Ltd | NJM2581D vs NJM2580D |
NJM2580D | Video Amplifier, 3 Channel(s), 1 Func, Bipolar, PDIP14, | Nisshinbo Micro Devices | NJM2581D vs NJM2580D |
NJM2581D | Video Amplifier, 3 Channel(s), 1 Func, Bipolar, PDIP14, | Nisshinbo Micro Devices | NJM2581D vs NJM2581D |