Part Details for NJM2575F1 by New Japan Radio Co Ltd
Overview of NJM2575F1 by New Japan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM2575F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SOT23-6 | 1878 |
|
RFQ |
Part Details for NJM2575F1
NJM2575F1 CAD Models
NJM2575F1 Part Data Attributes:
|
NJM2575F1
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2575F1
New Japan Radio Co Ltd
Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO6, MTP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 6.5 dB | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e6 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for NJM2575F1
This table gives cross-reference parts and alternative options found for NJM2575F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2575F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2575F | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO6, MTP-6 | New Japan Radio Co Ltd | NJM2575F1 vs NJM2575F |
TK15404M | Video Amplifier, 1 Channel(s), 1 Func, PDSO6, SOT-23, 6 PIN | TOKO Inc | NJM2575F1 vs TK15404M |
TK15405M | Video Amplifier, 1 Channel(s), 1 Func, PDSO6, SOT-23, 6 PIN | Asahi Kasei Power Devices Corporation | NJM2575F1 vs TK15405M |
NJM2575F-(TE2) | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO6, MTP-6 | New Japan Radio Co Ltd | NJM2575F1 vs NJM2575F-(TE2) |
TK15405BM | Video Amplifier, 1 Channel(s), 1 Func, PDSO6, SOT-23, 6 PIN | Asahi Kasei Power Devices Corporation | NJM2575F1 vs TK15405BM |
NJM2563F1 | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO6, MTP-6 | New Japan Radio Co Ltd | NJM2575F1 vs NJM2563F1 |
TK15417BM | Video Amplifier, 1 Channel(s), 1 Func, PDSO6, SOT-23, 6 PIN | Asahi Kasei Power Devices Corporation | NJM2575F1 vs TK15417BM |
MM1031XM | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO4, MMP-4 | Mitsumi Electric Co Ltd | NJM2575F1 vs MM1031XM |
NJM2562F1 | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO6, MTP-6 | New Japan Radio Co Ltd | NJM2575F1 vs NJM2562F1 |
BA7666FS | Video Amplifier, 1 Channel(s), 3 Func, Bipolar, PDSO16, PLASTIC, SSOP-16 | ROHM Semiconductor | NJM2575F1 vs BA7666FS |