There are no models available for this part yet.
Overview of NJM2562F1 by New Japan Radio Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NJM2562F1 by New Japan Radio Co Ltd
Part Data Attributes for NJM2562F1 by New Japan Radio Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NEW JAPAN RADIO CO LTD
|
Part Package Code
|
SOIC
|
Package Description
|
LSSOP,
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Bandwidth-Nom
|
5900 kHz
|
Consumer IC Type
|
VIDEO AMPLIFIER
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e6
|
Length
|
2.9 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
SOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.3 mm
|
Supply Current-Max
|
12 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.8 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Width
|
1.6 mm
|
Alternate Parts for NJM2562F1
This table gives cross-reference parts and alternative options found for NJM2562F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2562F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK15467S | Video Amplifier, 1 Channel(s), 1 Func, PDSO6, SOT-23, 6 PIN | Asahi Kasei Power Devices Corporation | NJM2562F1 vs TK15467S |
NJM2575F-(TE1) | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO6, MTP-6 | New Japan Radio Co Ltd | NJM2562F1 vs NJM2575F-(TE1) |
TK15405MTL | Video Amplifier, 1 Channel(s), 1 Func, PDSO6, SOT-23L, SMT-6 | Asahi Kasei Power Devices Corporation | NJM2562F1 vs TK15405MTL |
NJM2538V | Video Amplifier, Bipolar, PDSO20, SSOP-20 | New Japan Radio Co Ltd | NJM2562F1 vs NJM2538V |
NJM2538V-(TE2) | Video Amplifier, PDSO20, SSOP-20 | New Japan Radio Co Ltd | NJM2562F1 vs NJM2538V-(TE2) |
BA7666FS | Video Amplifier, 1 Channel(s), 3 Func, Bipolar, PDSO16, PLASTIC, SSOP-16 | ROHM Semiconductor | NJM2562F1 vs BA7666FS |
NJM2575F | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO6, MTP-6 | New Japan Radio Co Ltd | NJM2562F1 vs NJM2575F |
NJM2563F1 | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO6, MTP-6 | New Japan Radio Co Ltd | NJM2562F1 vs NJM2563F1 |
NJM2575F1 | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO6, MTP-6 | New Japan Radio Co Ltd | NJM2562F1 vs NJM2575F1 |
TK15405BM | Video Amplifier, 1 Channel(s), 1 Func, PDSO6, SOT-23, 6 PIN | Asahi Kasei Power Devices Corporation | NJM2562F1 vs TK15405BM |