Part Details for NJM2535M by New Japan Radio Co Ltd
Overview of NJM2535M by New Japan Radio Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NJM2535M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.3490 | Buy Now |
|
Quest Components | Analog Multiplexer, Dual, 3 Channel, 8 Pin, Plastic, SOP | 80 |
|
$4.6250 / $7.5000 | Buy Now |
|
Chip1Cloud | IC VIDEO SWITCH 3-IN/1-OUT 8-DMP | 407 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP-8 | 1116 |
|
RFQ |
Part Details for NJM2535M
NJM2535M CAD Models
NJM2535M Part Data Attributes:
|
NJM2535M
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2535M
New Japan Radio Co Ltd
Audio/Video Switch, 1 Func, 3 Channel, BIPolar, PDSO8, DMP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | DMP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 5 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 4.6 mA | |
Supply Voltage-Max (Vsup) | 13 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm |
Alternate Parts for NJM2535M
This table gives cross-reference parts and alternative options found for NJM2535M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2535M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2535M | Audio/Video Switch, 1 Func, 3 Channel, BIPolar, PDSO8, | Nisshinbo Micro Devices | NJM2535M vs NJM2535M |
BA7653AF | Audio/Video Switch, 1 Func, 3 Channel, BIPolar, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | NJM2535M vs BA7653AF |
NJM2235V-(TE2) | Video Multiplexer, 1 Func, 3 Channel, BIPolar, PDSO8, SSOP-8 | New Japan Radio Co Ltd | NJM2535M vs NJM2235V-(TE2) |
BA7653AFV | Audio/Video Switch, 1 Func, 3 Channel, BIPolar, PDSO8, ROHS COMPLIANT, SSOP-8 | ROHM Semiconductor | NJM2535M vs BA7653AFV |
BA7653AFE2 | 3-CHANNEL, AUDIO/VIDEO SWITCH, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | NJM2535M vs BA7653AFE2 |
NJM2535V-(TE1) | Audio/Video Switch, 1 Func, 3 Channel, BIPolar, PDSO8, SSOP-8 | New Japan Radio Co Ltd | NJM2535M vs NJM2535V-(TE1) |
NJM2235V-(TE1) | Video Multiplexer, 1 Func, 3 Channel, BIPolar, PDSO8, SSOP-8 | New Japan Radio Co Ltd | NJM2535M vs NJM2235V-(TE1) |
NJM2535V | Audio/Video Switch, 1 Func, 3 Channel, BIPolar, PDSO8, SSOP-8 | New Japan Radio Co Ltd | NJM2535M vs NJM2535V |
NJM2535M-(T2) | Audio/Video Switch, 1 Func, 3 Channel, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM2535M vs NJM2535M-(T2) |
NJM2535M-(TE4) | Audio/Video Switch, 1 Func, 3 Channel, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM2535M vs NJM2535M-(TE4) |