Part Details for NJM2407R-TE1 by New Japan Radio Co Ltd
Overview of NJM2407R-TE1 by New Japan Radio Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM2407R-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | NJM2407 Series 2 - 20 V 16 mA Dual Channel Open Collector Comparator - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4350 / $0.4550 | Buy Now |
DISTI #
C1S553600032804
|
Chip1Stop | Comparator RoHS: Not Compliant pbFree: No Container: Cut Tape | 1950 |
|
$0.2600 / $0.3030 | Buy Now |
|
Win Source Electronics | IC COMPARATOR DUAL 8-VSP | 10020 |
|
$0.7540 / $1.1310 | Buy Now |
Part Details for NJM2407R-TE1
NJM2407R-TE1 CAD Models
NJM2407R-TE1 Part Data Attributes
|
NJM2407R-TE1
New Japan Radio Co Ltd
Buy Now
|
Compare Parts:
NJM2407R-TE1
New Japan Radio Co Ltd
|
Samacsys Manufacturer | New Japan Radio |