Part Details for NJM2396F83 by New Japan Radio Co Ltd
Overview of NJM2396F83 by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NJM2396F83
NJM2396F83 CAD Models
NJM2396F83 Part Data Attributes:
|
NJM2396F83
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2396F83
New Japan Radio Co Ltd
Fixed Positive LDO Regulator, 8.3V, 0.5V Dropout, BIPolar, PSFM4, TO-220F, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | TO-220F | |
Package Description | TO-220F, 4 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 25.3 V | |
Input Voltage-Min | 9.3 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e6 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 8.632 V | |
Output Voltage1-Min | 7.968 V | |
Output Voltage1-Nom | 8.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |