Part Details for NJM2391DL1-03-TE1 by New Japan Radio Co Ltd
Overview of NJM2391DL1-03-TE1 by New Japan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM2391DL1-03-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4010 | Buy Now |
Part Details for NJM2391DL1-03-TE1
NJM2391DL1-03-TE1 CAD Models
NJM2391DL1-03-TE1 Part Data Attributes:
|
NJM2391DL1-03-TE1
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2391DL1-03-TE1
New Japan Radio Co Ltd
3V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO2, TO-252, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | New Japan Radio | |
Dropout Voltage1-Max | 1.2 V | |
Input Voltage-Max | 9.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e6 | |
Length | 6.54 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.03 V | |
Output Voltage1-Min | 2.97 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.04 mm |