Power Circuits
NJM2369D
Description: Switching Controller, 350kHz Switching Freq-Max, BIPolar, PDIP8, DIP-8

Overview of NJM2369D by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NJM2369D by New Japan Radio Co Ltd

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks 0
  • 1,000 $1.0600
$1.0600 Buy Now

CAD Models for NJM2369D by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NJM2369D by New Japan Radio Co Ltd

NJM2369D
New Japan Radio Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Part Package Code
DIP
Package Description
DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
New Japan Radio
Analog IC - Other Type
SWITCHING CONTROLLER
Input Voltage-Max
32 V
Input Voltage-Min
3.6 V
Input Voltage-Nom
6 V
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e6
Length
8.8 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
4.7 mm
Surface Mount
NO
Switcher Configuration
SINGLE
Switching Frequency-Max
350 kHz
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN BISMUTH
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. NJM2369D
    New Japan Radio Co Ltd
    Switching Controller, 350kHz Switching Freq-Max, BIPolar, PDIP8, DIP-8
    VS

Related Parts for NJM2369D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJM2369D by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJM2369D by New Japan Radio Co Ltd

  • Please alert me when NJM2369D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJM2369D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJM2369D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJM2369D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJM2369D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJM2369D by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: