Part Details for NJM2294V by New Japan Radio Co Ltd
Overview of NJM2294V by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJM2294V
NJM2294V CAD Models
NJM2294V Part Data Attributes:
|
NJM2294V
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2294V
New Japan Radio Co Ltd
Paging Receiver, Bipolar, PDSO16, SSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e6 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | PAGING RECEIVER | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for NJM2294V
This table gives cross-reference parts and alternative options found for NJM2294V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2294V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA31143FN-TP2 | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | NJM2294V vs TA31143FN-TP2 |
CMX813P3 | Paging Decoder, CMOS, PDIP16, DIP-16 | CML Microcircuits Plc | NJM2294V vs CMX813P3 |
CMX813E4 | Paging Decoder, PDSO16, TSSOP-16 | Mx Com Inc | NJM2294V vs CMX813E4 |
LA8615M | Paging Receiver, PDSO16, MFP-16 | SANYO Electric Co Ltd | NJM2294V vs LA8615M |
TA31122F-TP1 | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | NJM2294V vs TA31122F-TP1 |
TA31143FN(ER) | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | NJM2294V vs TA31143FN(ER) |
TA31122F(EL) | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | NJM2294V vs TA31122F(EL) |
NJM2294V-(TE1) | Paging Receiver, PDSO16, SSOP-16 | New Japan Radio Co Ltd | NJM2294V vs NJM2294V-(TE1) |
CMX823P3 | Paging Decoder, PDIP16, DIL-16 | CML Microcircuits Plc | NJM2294V vs CMX823P3 |
CMX813E4 | Paging Decoder, CMOS, PDSO16, TSSOP-16 | CML Microcircuits Plc | NJM2294V vs CMX813E4 |