Part Details for NJM2279D by New Japan Radio Co Ltd
Overview of NJM2279D by New Japan Radio Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NJM2279D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 850 |
|
RFQ | ||
|
Quest Components | 680 |
|
$1.2936 / $3.1360 | Buy Now |
Part Details for NJM2279D
NJM2279D CAD Models
NJM2279D Part Data Attributes:
|
NJM2279D
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2279D
New Japan Radio Co Ltd
Single-Ended Multiplexer, 1 Func, 3 Channel, BIPolar, PDIP14, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDITIONAL OUTPUT FOR TWO OF THE INPUTS | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e6 | |
Length | 19 mm | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NJM2279D
This table gives cross-reference parts and alternative options found for NJM2279D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2279D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA7603FT1 | TRIPLE 2-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, SOP-16 | ROHM Semiconductor | NJM2279D vs BA7603FT1 |
BA7602F | Audio/Video Switch, 3 Func, 2 Channel, BIPolar, PDSO16, SOP-16 | ROHM Semiconductor | NJM2279D vs BA7602F |
NJM2283V-(T2) | SPDT, PDSO16, SSOP-16 | New Japan Radio Co Ltd | NJM2279D vs NJM2283V-(T2) |
NJM2286V | Audio/Video Switch, 3 Func, 2 Channel, BIPolar, PDSO16, SSOP-16 | New Japan Radio Co Ltd | NJM2279D vs NJM2286V |
BA7602FT2 | Audio/Video Switch, 3 Func, 2 Channel, PDSO16, SOP-16 | ROHM Semiconductor | NJM2279D vs BA7602FT2 |
NJM2286M-(T1) | SPDT, 3 Func, 1 Channel, BIPolar, PDSO16, DMP-16 | New Japan Radio Co Ltd | NJM2279D vs NJM2286M-(T1) |
NJM2283M-(T2) | SPDT, 3 Func, 1 Channel, BIPolar, PDSO16, DMP-16 | New Japan Radio Co Ltd | NJM2279D vs NJM2283M-(T2) |
NJM2286V-(TE2) | Audio/Video Switch, 3 Func, 2 Channel, BIPolar, PDSO16, SSOP-16 | New Japan Radio Co Ltd | NJM2279D vs NJM2286V-(TE2) |
MM1233XD | Audio/Video Switch, 1 Func, 2 Channel, BIPolar, PDIP16, DIP-16 | Mitsumi Electric Co Ltd | NJM2279D vs MM1233XD |
BA7607 | Audio/Video Switch, 3 Func, 2 Channel, BIPolar, PDIP16, DIP-16 | ROHM Semiconductor | NJM2279D vs BA7607 |