Part Details for NJM2278F1 by New Japan Radio Co Ltd
Overview of NJM2278F1 by New Japan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NJM2278F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S530500094134
|
Chip1Stop | RF Amp Chip Single Power Amp 400MHz 5.5V 6-Pin SOT-23-1 RoHS: Compliant pbFree: Yes Container: Cut Tape | 25 |
|
$0.3550 / $0.3870 | Buy Now |
Part Details for NJM2278F1
NJM2278F1 CAD Models
NJM2278F1 Part Data Attributes
|
NJM2278F1
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2278F1
New Japan Radio Co Ltd
Wide Band Low Power Amplifier, 300MHz Min, 500MHz Max, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13.5 dB | |
Input Power-Max (CW) | 6 dBm | |
JESD-609 Code | e6 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |