Part Details for NJM2244M-(TE1) by New Japan Radio Co Ltd
Overview of NJM2244M-(TE1) by New Japan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM2244M-(TE1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VIDEO MULTIPLEXER, 1 FUNC, 3 CHANNEL, BIPOLAR, PDSO8 | 140 |
|
$1.1975 / $2.3950 | Buy Now |
Part Details for NJM2244M-(TE1)
NJM2244M-(TE1) CAD Models
NJM2244M-(TE1) Part Data Attributes
|
NJM2244M-(TE1)
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2244M-(TE1)
New Japan Radio Co Ltd
Video Multiplexer, 1 Func, 3 Channel, BIPolar, PDSO8, DMP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | DMP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 5 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm |
Alternate Parts for NJM2244M-(TE1)
This table gives cross-reference parts and alternative options found for NJM2244M-(TE1). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2244M-(TE1), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2244M-(TE3) | Video Multiplexer, 1 Func, 3 Channel, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM2244M-(TE1) vs NJM2244M-(TE3) |
NJM2244M-(T2) | Video Multiplexer, 1 Func, 3 Channel, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM2244M-(TE1) vs NJM2244M-(T2) |
NJM2244M | Video Multiplexer, 1 Func, 3 Channel, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM2244M-(TE1) vs NJM2244M |