Part Details for NJM2203D by New Japan Radio Co Ltd
Overview of NJM2203D by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Part Details for NJM2203D
NJM2203D CAD Models
NJM2203D Part Data Attributes:
|
NJM2203D
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2203D
New Japan Radio Co Ltd
Audio Tuner, 1-Band, PDIP16, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | AUDIO TUNER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e6 | |
Length | 19 mm | |
Noise Figure-Nom | 6 dB | |
Number of Bands | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 13.2 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NJM2203D
This table gives cross-reference parts and alternative options found for NJM2203D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2203D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA1281F | IC 3-BAND, VIDEO TUNER, PDSO16, 0.225 INCH, 1 MM PITCH, PLASTIC, SSOP-16, Tuner IC | Toshiba America Electronic Components | NJM2203D vs TA1281F |
TDA5634T | IC 1-BAND, VIDEO TUNER, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SOP-16, Tuner IC | NXP Semiconductors | NJM2203D vs TDA5634T |
RFFC0085 | Video Tuner, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | Qorvo | NJM2203D vs RFFC0085 |
TA8182FN | IC VIDEO TUNER, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Tuner IC | Toshiba America Electronic Components | NJM2203D vs TA8182FN |
RFFC0085SB | Video Tuner, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | Qorvo | NJM2203D vs RFFC0085SB |
CXA1664M | Video Tuner, 2-Band, PDSO16, 0.300 INCH, PLASTIC, SOP-16 | Sony Semiconductor | NJM2203D vs CXA1664M |
MC13025P | 1-BAND, AUDIO TUNER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | NJM2203D vs MC13025P |
TDA1575T | IC 1-BAND, AUDIO TUNER, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SOP-16, Tuner IC | NXP Semiconductors | NJM2203D vs TDA1575T |
LA1178M | Audio Tuner, 1-Band, PDSO10, MFP-10 | SANYO Electric Co Ltd | NJM2203D vs LA1178M |
CXA1355L | Video Tuner, 2-Band, PZIP16, 0.225 INCH, PLASTIC, SZIP-16 | Sony Semiconductor | NJM2203D vs CXA1355L |