-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, 2 Func, 4000uV Offset-Max, 500ns Response Time, BIPolar, PDIP8, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJM12903D
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM12903D
New Japan Radio Co Ltd
Comparator, 2 Func, 4000uV Offset-Max, 500ns Response Time, BIPolar, PDIP8, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e6 | |
Length | 8.8 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 500 ns | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for NJM12903D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM12903D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS372MN | DUAL COMPARATOR, 12000uV OFFSET-MAX, 600ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | NJM12903D vs TS372MN |
TS372MJ | DUAL COMPARATOR, 10000uV OFFSET-MAX, 600ns RESPONSE TIME, CDIP8, CERDIP-8 | STMicroelectronics | NJM12903D vs TS372MJ |
ALD2301DA | Comparator, 2 Func, 10000uV Offset-Max, 650ns Response Time, CMOS, CDIP8, CERDIP-8 | Advanced Linear Devices Inc | NJM12903D vs ALD2301DA |
MB47393-P | DUAL COMPARATOR, 5000uV OFFSET-MAX, 2000ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 | FUJITSU Semiconductor Limited | NJM12903D vs MB47393-P |
MAX907EPA | Comparator, 2 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | NJM12903D vs MAX907EPA |
TLC352MJG | DUAL COMPARATOR, 10000uV OFFSET-MAX, 650ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 | Texas Instruments | NJM12903D vs TLC352MJG |
MAX907EPA+ | Comparator, 2 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | NJM12903D vs MAX907EPA+ |
MAX907CPA | Comparator, 2 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | NJM12903D vs MAX907CPA |
MAX907CPA+ | Comparator, 2 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | NJM12903D vs MAX907CPA+ |
TLC352IJG | DUAL COMPARATOR, 7000uV OFFSET-MAX, 650ns RESPONSE TIME, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | NJM12903D vs TLC352IJG |