Part Details for NJM072CG-TE2 by Nisshinbo Micro Devices
Overview of NJM072CG-TE2 by Nisshinbo Micro Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM072CG-TE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM072CG-TE2CT-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOP Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
63481 In Stock |
|
$0.1581 / $1.2700 | Buy Now |
DISTI #
2129-NJM072CG-TE2-ND
|
DigiKey | NJM072CG-TE2 Min Qty: 2500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6183 | Buy Now |
DISTI #
513-NJM072CG-TE2
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual J-FET Op Amp 4 to 18V 10mV 3MHz RoHS: Compliant | 9237 |
|
$0.5290 / $1.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5360 / $1.1230 | Buy Now |
|
Win Source Electronics | IC OPAMP JFET 2 CIRCUIT 8SOP | 32500 |
|
$0.1592 / $0.2056 | Buy Now |
Part Details for NJM072CG-TE2
NJM072CG-TE2 CAD Models
NJM072CG-TE2 Part Data Attributes
|
NJM072CG-TE2
Nisshinbo Micro Devices
Buy Now
|
Compare Parts:
NJM072CG-TE2
Nisshinbo Micro Devices
|
Samacsys Manufacturer | Nisshinbo |