Part Details for NJM072BL by New Japan Radio Co Ltd
Overview of NJM072BL by New Japan Radio Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM072BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 42 |
|
$0.9750 / $1.5000 | Buy Now |
|
Quest Components | 33 |
|
$1.0000 / $2.0000 | Buy Now | |
|
Chip1Cloud | DUAL J-FET INPUT OPERATIONAL AMPLIFIER�� | 18300 |
|
RFQ | |
|
Sense Electronic Company Limited | SIP8 | 28890 |
|
RFQ |
Part Details for NJM072BL
NJM072BL CAD Models
NJM072BL Part Data Attributes:
|
NJM072BL
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM072BL
New Japan Radio Co Ltd
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PSIP8, SIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SIP | |
Package Description | SIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PSIP-T8 | |
JESD-609 Code | e6 | |
Length | 19 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP8,.06 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.3 mm | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 25118.9 | |
Width | 3 mm |
Alternate Parts for NJM072BL
This table gives cross-reference parts and alternative options found for NJM072BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM072BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC4072HA-A | Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PSIP9, SLIM, PLASTIC, SIP-9 | NEC Electronics Group | NJM072BL vs UPC4072HA-A |
NJM072L | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PSIP8, SIP-8 | New Japan Radio Co Ltd | NJM072BL vs NJM072L |
UPC4072HA | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PSIP9, SLIM, SIP-9 | NEC Electronics America Inc | NJM072BL vs UPC4072HA |
UPC4072HA | DUAL OP-AMP, 10000uV OFFSET-MAX, 3MHz BAND WIDTH, PSIP9, SLIM, SIP-9 | Renesas Electronics Corporation | NJM072BL vs UPC4072HA |
UPC4072HA-A | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PSIP9, SLIM, SIP-9 | NEC Electronics America Inc | NJM072BL vs UPC4072HA-A |
UPC4072HA | Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PSIP9, SLIM, PLASTIC, SIP-9 | NEC Electronics Group | NJM072BL vs UPC4072HA |