Part Details for NJL7260B by New Japan Radio Co Ltd
Overview of NJL7260B by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for NJL7260B
NJL7260B CAD Models
NJL7260B Part Data Attributes
|
NJL7260B
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJL7260B
New Japan Radio Co Ltd
Photo Darlington, 740nm, 0.1A I(C),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Reach Compliance Code | compliant | |
Coll-Emtr Bkdn Voltage-Min | 25 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Light Current-Nom | 12.5 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PHOTO DARLINGTON | |
Peak Wavelength | 740 nm | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.00002 s | |
Shape | ROUND | |
Size | 4.7 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |