Part Details for NJL6171R by New Japan Radio Co Ltd
Overview of NJL6171R by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJL6171R
NJL6171R CAD Models
NJL6171R Part Data Attributes
|
NJL6171R
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJL6171R
New Japan Radio Co Ltd
PIN Photodiode, 2.50 X 3 MM, 1.16 MM HEIGHT, MINIATURE PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Package Description | 2.50 X 3 MM, 1.16 MM HEIGHT, MINIATURE PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.60.50 | |
Configuration | COMMON CATHODE, 6 ELEMENTS | |
Dark Current-Max | 0.3 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.000017 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 800 nm | |
Reverse Voltage-Max | 30 V | |
Shape | RECTANGULAR | |
Surface Mount | YES |