NJL6167R-1
New Japan Radio Co Ltd
Description: PIN Photodiode, 1.80 X 3.60 MM, 1.16 MM HEIGHT, MINIATURE, PLASTIC PACKAGE-2

Overview of NJL6167R-1 by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for NJL6167R-1 by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NJL6167R-1 by New Japan Radio Co Ltd

NJL6167R-1
New Japan Radio Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Package Description
1.80 X 3.60 MM, 1.16 MM HEIGHT, MINIATURE, PLASTIC PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.60.50
Configuration
SINGLE
Dark Current-Max
2 nA
Infrared Range
YES
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
PIN PHOTODIODE
Peak Wavelength
800 nm
Reverse Breakdown Voltage-Min
35 V
Reverse Voltage-Max
35 V
Shape
RECTANGULAR
Size
1.2 mm
Want to compare parts?
  1. NJL6167R-1
    New Japan Radio Co Ltd
    PIN Photodiode, 1.80 X 3.60 MM, 1.16 MM HEIGHT, MINIATURE, PLASTIC PACKAGE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJL6167R-1 by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJL6167R-1 by New Japan Radio Co Ltd

  • Please alert me when NJL6167R-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJL6167R-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJL6167R-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJL6167R-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJL6167R-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJL6167R-1 by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: