Part Details for NJL5902R by New Japan Radio Co Ltd
Results Overview of NJL5902R by New Japan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NJL5902R Information
NJL5902R by New Japan Radio Co Ltd is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for NJL5902R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NJL5902R
|
EBV Elektronik | AC 25C 2516 PIN PLUG (Alt: NJL5902R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NJL5902R
NJL5902R CAD Models
NJL5902R Part Data Attributes
|
NJL5902R
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJL5902R
New Japan Radio Co Ltd
Diffuse Photoelectric Sensor, 0.7mm Min, 0.7mm Max, 0.09-0.25mA, Rectangular, Surface Mount, 1.90 X 2.60 MM, 0.80 MM HEIGHT, SURFACE MOUNT PACKAGE-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Package Description | 1.90 X 2.60 MM, 0.80 MM HEIGHT, SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | compliant |