-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Reflective Object Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJL5901R-2-TE1TR-ND
|
DigiKey | COBP PHOTO REFLECTOR Min Qty: 2000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3848 / $0.4030 | Buy Now |
DISTI #
2129-NJL5901R-2-TE1-ND
|
DigiKey | NJL5901R-2-TE1 Min Qty: 2000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4242 | Buy Now |
DISTI #
513-NJL5901R-2-TE1
|
Mouser Electronics | Optical Switches, Reflective, Phototransistor Output COBP Photo Reflector RoHS: Compliant | 1481 |
|
$0.3840 / $1.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3566 / $0.4071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJL5901R-2-TE1
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJL5901R-2-TE1
Nisshinbo Micro Devices
Transistor Output Reflective Object Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nisshinbo | |
Body Breadth | 1 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 20 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Surface Mount | YES | |
Termination Type | SOLDER |