Part Details for NJL5196K-F10 by New Japan Radio Co Ltd
Overview of NJL5196K-F10 by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJL5196K-F10
NJL5196K-F10 CAD Models
NJL5196K-F10 Part Data Attributes
|
NJL5196K-F10
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJL5196K-F10
New Japan Radio Co Ltd
Diffuse Photoelectric Sensor, 0.7mm Min, 0.7mm Max, 0.05-0.15mA, Rectangular, Through Hole Mount, MINIATURE, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 16V VCE, 0.20UA DARK CURRENT | |
Body Breadth | 2.6 mm | |
Body Height | 1.4 mm | |
Body Length or Diameter | 3.4 mm | |
Measurement Range-Max (mm) | 0.7 mm | |
Measurement Range-Min (mm) | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 4 mA | |
Output Range | 0.05-0.15mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 30 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.4 V | |
Surface Mount | NO | |
Termination Type | SOLDER |