Part Details for NJL5164K by New Japan Radio Co Ltd
Overview of NJL5164K by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for NJL5164K
NJL5164K CAD Models
NJL5164K Part Data Attributes
|
NJL5164K
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJL5164K
New Japan Radio Co Ltd
Diffuse Photoelectric Sensor, 0.7mm Min, 0.7mm Max, 0.60-1.60mA, Rectangular, Through Hole Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 25V VCE, 1UA DARK CURRENT | |
Body Breadth | 2.6 mm | |
Body Height | 1.4 mm | |
Body Length or Diameter | 3.4 mm | |
Measurement Range-Max (mm) | 0.7 mm | |
Measurement Range-Min (mm) | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 4 mA | |
Output Range | 0.60-1.60mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 100 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.2 V | |
Surface Mount | NO | |
Termination Type | SOLDER |