Part Details for NJL5162K by New Japan Radio Co Ltd
Overview of NJL5162K by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for NJL5162K
NJL5162K CAD Models
NJL5162K Part Data Attributes:
|
NJL5162K
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJL5162K
New Japan Radio Co Ltd
Diffuse Photoelectric Sensor, 0.7mm Min, 0.7mm Max, 0.60-1.60mA, 1-Channel, Rectangular, Through Hole Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 25V VCE, 1UA DARK CURRENT | |
Body Breadth | 2.6 mm | |
Body Height | 1.4 mm | |
Body Length or Diameter | 3.4 mm | |
Gap Size | 0.7 mm | |
Measurement Range-Max (mm) | 0.7 mm | |
Measurement Range-Min (mm) | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | Transistor | |
Output Current-Max | 0.6 mA | |
Output Range | 0.60-1.60mA | |
Output Type | ANALOG CURRENT | |
Output Voltage-Max | 25 V | |
Package Shape/Style | RECTANGULAR | |
Response Time | 100 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.2 V | |
Surface Mount | NO | |
Termination Type | SOLDER |