Part Details for NJL21V400A by New Japan Radio Co Ltd
Overview of NJL21V400A by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for NJL21V400A
NJL21V400A CAD Models
NJL21V400A Part Data Attributes
|
NJL21V400A
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJL21V400A
New Japan Radio Co Ltd
Receiver IC, Infrared
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | RECEIVER IC | |
JESD-30 Code | X-XXSS-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmission Media | INFRARED |
Alternate Parts for NJL21V400A
This table gives cross-reference parts and alternative options found for NJL21V400A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJL21V400A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJL33H380A | Receiver IC, Infrared | New Japan Radio Co Ltd | NJL21V400A vs NJL33H380A |
LTM-9431-38 | Support Circuit, Infrared, Hybrid | Lite-On Semiconductor Corporation | NJL21V400A vs LTM-9431-38 |
NJL23H380A | Receiver IC, Infrared | New Japan Radio Co Ltd | NJL21V400A vs NJL23H380A |
NJL72H380A | Receiver IC | New Japan Radio Co Ltd | NJL21V400A vs NJL72H380A |
LTM-9134-5 | Support Circuit, Infrared, Hybrid | Lite-On Semiconductor Corporation | NJL21V400A vs LTM-9134-5 |
NJL83H367 | Receiver IC, | New Japan Radio Co Ltd | NJL21V400A vs NJL83H367 |
NJL24H380A | Receiver IC, Infrared | New Japan Radio Co Ltd | NJL21V400A vs NJL24H380A |
NJL71V360A | Receiver IC | New Japan Radio Co Ltd | NJL21V400A vs NJL71V360A |
NJL65H360 | Receiver IC, | New Japan Radio Co Ltd | NJL21V400A vs NJL65H360 |
NJL33H367A | Receiver IC, Infrared | New Japan Radio Co Ltd | NJL21V400A vs NJL33H367A |