Part Details for NJL21H360A by New Japan Radio Co Ltd
Overview of NJL21H360A by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for NJL21H360A
NJL21H360A CAD Models
NJL21H360A Part Data Attributes
|
NJL21H360A
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJL21H360A
New Japan Radio Co Ltd
Receiver IC, Infrared
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | RECEIVER IC | |
JESD-30 Code | X-XSSS-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmission Media | INFRARED |
Alternate Parts for NJL21H360A
This table gives cross-reference parts and alternative options found for NJL21H360A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJL21H360A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJL21H380AF3 | Receiver IC, Infrared | New Japan Radio Co Ltd | NJL21H360A vs NJL21H380AF3 |
LTM-9342-36 | Support Circuit, Infrared, Hybrid | Lite-On Semiconductor Corporation | NJL21H360A vs LTM-9342-36 |
NJL72H380A | Receiver IC | New Japan Radio Co Ltd | NJL21H360A vs NJL72H380A |
NJL23H367A | Receiver IC, Infrared | New Japan Radio Co Ltd | NJL21H360A vs NJL23H367A |
NJL74H367A | Receiver IC | New Japan Radio Co Ltd | NJL21H360A vs NJL74H367A |
NJL81V400 | Receiver IC, | New Japan Radio Co Ltd | NJL21H360A vs NJL81V400 |
NJL73H367A | Receiver IC | New Japan Radio Co Ltd | NJL21H360A vs NJL73H367A |
NJL71V400A | Receiver IC | New Japan Radio Co Ltd | NJL21H360A vs NJL71V400A |
IR-12A | Receiver IC | A/D Electronics Inc | NJL21H360A vs IR-12A |
NJL34H380A | Receiver IC, Infrared | New Japan Radio Co Ltd | NJL21H360A vs NJL34H380A |