Part Details for NJL1121L by New Japan Radio Co Ltd
Overview of NJL1121L by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJL1121L
NJL1121L CAD Models
NJL1121L Part Data Attributes
|
NJL1121L
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJL1121L
New Japan Radio Co Ltd
Infrared LED, 1-Element, 900nm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 7 mW | |
Peak Wavelength | 900 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |