-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Power Transistor, PNP, ThermalTrak™, 15 A, 260 V, TO-264, 5-Lead, 25-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K8661
|
Newark | Transistor, bjt, pnp,260V V(Br)Ceo,15A I(C),to-264 Rohs Compliant: Yes |Onsemi NJL0302DG RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $3.9400 | Buy Now |
DISTI #
NJL0302DG-ND
|
DigiKey | TRANS PNP 260V 15A TO264 Min Qty: 1 Lead time: 11 Weeks Container: Tube |
233 In Stock |
|
$2.6064 / $6.5500 | Buy Now |
DISTI #
NJL0302DG
|
Avnet Americas | Trans GP BJT PNP 260V 15A 5-Pin(5+Tab) TO-264 Rail - Rail/Tube (Alt: NJL0302DG) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 13869 Partner Stock |
|
$2.5916 / $3.0932 | Buy Now |
DISTI #
NJL0302DG
|
Avnet Americas | Trans GP BJT PNP 260V 15A 5-Pin(5+Tab) TO-264 Rail - Rail/Tube (Alt: NJL0302DG) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$2.5855 / $3.0859 | Buy Now |
DISTI #
863-NJL0302DG
|
Mouser Electronics | Bipolar Transistors - BJT PNP 150W THERMALTRAK PPD RoHS: Compliant | 41 |
|
$2.6000 / $6.2000 | Buy Now |
|
Onlinecomponents.com | Bipolar Power Transistor, PNP, ThermalTrak™, 15 A, 260 V RoHS: Compliant | 0 |
|
$2.4800 / $2.9800 | Buy Now |
|
Rochester Electronics | NJL0302D - Power Bipolar Transistor, 15A, 260V, PNP, TO-264, Plastic/Epoxy, 5 Pin RoHS: Compliant Status: Active Min Qty: 1 | 13869 |
|
$2.5800 / $3.0400 | Buy Now |
DISTI #
NJL0302DG
|
Avnet Silica | Trans GP BJT PNP 260V 15A 5-Pin(5+Tab) TO-264 Rail (Alt: NJL0302DG) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJL0302DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NJL0302DG
onsemi
Bipolar Power Transistor, PNP, ThermalTrak™, 15 A, 260 V, TO-264, 5-Lead, 25-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-264, 5-Lead | |
Package Description | LEAD FREE, CASE 340AA-01, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 340AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 260 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 75 | |
JEDEC-95 Code | TO-264 | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 180 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
This table gives cross-reference parts and alternative options found for NJL0302DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJL0302DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJL0302DG | 15A, 260V, PNP, Si, POWER TRANSISTOR, TO-264, LEAD FREE, CASE 340AA-01, 5 PIN | Rochester Electronics LLC | NJL0302DG vs NJL0302DG |