-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJG1801BKGC-A-TE3CT-ND
|
DigiKey | IC RF SWITCH SPDT 8.5GHZ 6ESON Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2420 In Stock |
|
$0.4958 / $1.3200 | Buy Now |
DISTI #
2129-NJG1801BKGC-A-TE3-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5656 | Buy Now |
DISTI #
513-NJG1801BKGC-A
|
Mouser Electronics | RF Switch ICs 3.0V SPDT 8.5GHz AEC-Q100 GaAs MMIC RoHS: Compliant | 3484 |
|
$0.5120 / $1.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4938 / $0.7424 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy