Part Details for NJG1681MD7-TE1 by Nisshinbo Micro Devices
Overview of NJG1681MD7-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for NJG1681MD7-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJG1681MD7-TE1CT-ND
|
DigiKey | IC RF SWITCH SPDT 6GHZ 14EQFN Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8855 In Stock |
|
$1.0189 / $2.3100 | Buy Now |
DISTI #
2129-NJG1681MD7-TE1-ND
|
DigiKey | NJG1681MD7-TE1 Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0635 | Buy Now |
DISTI #
513-NJG1681MD7-TE1
|
Mouser Electronics | RF Switch ICs Ultra Low Pwr Op Amp GaAs MMIC ESD RoHS: Compliant | 3227 |
|
$1.0100 / $2.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6700 / $1.4040 | Buy Now |
Part Details for NJG1681MD7-TE1
NJG1681MD7-TE1 CAD Models
NJG1681MD7-TE1 Part Data Attributes
|
NJG1681MD7-TE1
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJG1681MD7-TE1
Nisshinbo Micro Devices
SPDT,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nisshinbo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 37 dBm | |
Insertion Loss-Max | 0.65 dB | |
Isolation-Min | 16.5 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
On Time-Nom | 1 µs | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC14,.06SQ,16 | |
Power Supplies | 2.7 V | |
RF/Microwave Device Type | SPDT | |
Supply Current-Max | 0.18 mA | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.4 |