There are no models available for this part yet.
Overview of NJG1669MD7-TE1 by Nisshinbo Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NJG1669MD7-TE1 by Nisshinbo Micro Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
513-NJG1669MD7-TE1
|
Mouser Electronics | RF Switch ICs GaAs SPDT 37dB 6.0GHz 1300mW RoHS: Compliant | 0 |
|
$0.4360 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8530 / $1.7860 | Buy Now |