Part Details for NJG1608KB2 by New Japan Radio Co Ltd
Overview of NJG1608KB2 by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for NJG1608KB2
NJG1608KB2 CAD Models
NJG1608KB2 Part Data Attributes:
|
NJG1608KB2
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJG1608KB2
New Japan Radio Co Ltd
Diversity Switch, 100MHz Min, 6000MHz Max, 0.8dB Insertion Loss-Max, 2 X 2.10 MM, 0.75 MM HEIGHT, LEAD FREE, ULTRA SMALL, PLASTIC, FLP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 32.04 dBm | |
Insertion Loss-Max | 0.8 dB | |
JESD-609 Code | e6 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
VSWR-Max | 1.6 |