NJG1548PC1
New Japan Radio Co Ltd
Description: Diversity Switch, 900MHz Min, 1900MHz Max, 0.65dB Insertion Loss-Max, 2.50 X 2.50 MM, 0.85 MM HEIGHT, ULTRA SMALL, PLASTIC, FFP-16

Overview of NJG1548PC1 by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for NJG1548PC1 by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NJG1548PC1 by New Japan Radio Co Ltd

NJG1548PC1
New Japan Radio Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
36.02 dBm
Insertion Loss-Max
0.65 dB
JESD-609 Code
e4
Operating Frequency-Max
1900 MHz
Operating Frequency-Min
900 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
DIVERSITY SWITCH
Terminal Finish
Gold (Au)
VSWR-Max
1.4
Want to compare parts?
  1. NJG1548PC1
    New Japan Radio Co Ltd
    Diversity Switch, 900MHz Min, 1900MHz Max, 0.65dB Insertion Loss-Max, 2.50 X 2.50 MM, 0.85 MM HEIGHT, ULTRA SMALL, PLASTIC, FFP-16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJG1548PC1 by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJG1548PC1 by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NJG1548PC1 would you like to use for your alert(s)?
  • Please alert me when NJG1548PC1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJG1548PC1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJG1548PC1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJG1548PC1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJG1548PC1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJG1548PC1 by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: