Part Details for NJG1544HC3 by New Japan Radio Co Ltd
Results Overview of NJG1544HC3 by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NJG1544HC3 Information
NJG1544HC3 by New Japan Radio Co Ltd is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for NJG1544HC3
NJG1544HC3 CAD Models
NJG1544HC3 Part Data Attributes
|
NJG1544HC3
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJG1544HC3
New Japan Radio Co Ltd
Diversity Switch, 100MHz Min, 2500MHz Max, 2 Func, 0.8dB Insertion Loss-Max, GAAS, 1.50 X 2 MM, 0.75 MM HEIGHT, PLASTIC, USB10-C3, 10 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Package Description | LCC10,.06X.08,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 28 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.8 dB | |
Isolation-Min | 20 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
On Time-Nom | 0.2 µs | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.06X.08,20 | |
Power Supplies | 2.7 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.3 |