Part Details for NJG1519KC1 by New Japan Radio Co Ltd
Overview of NJG1519KC1 by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for NJG1519KC1
NJG1519KC1 CAD Models
NJG1519KC1 Part Data Attributes
|
NJG1519KC1
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJG1519KC1
New Japan Radio Co Ltd
Diversity Switch, 900MHz Min, 2500MHz Max, 1 Func, 0.95dB Insertion Loss-Max, GAAS, 2.80 X 3 MM, 0.75 MM HEIGHT, ULTRA SMALL, PLASTIC, FLP10-C1, 10 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Package Description | FL10,.1,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 38.06 dBm | |
Insertion Loss-Max | 0.95 dB | |
Isolation-Min | 16 dB | |
JESD-609 Code | e6 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
On Time-Nom | 0.06 µs | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FL10,.1,20 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | SP4T | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
VSWR-Max | 1.6 |