Part Details for NJG1505R by New Japan Radio Co Ltd
Overview of NJG1505R by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for NJG1505R
NJG1505R CAD Models
NJG1505R Part Data Attributes
|
NJG1505R
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJG1505R
New Japan Radio Co Ltd
Diversity Switch, 1MHz Min, 3000MHz Max, 1 Func, 1.2dB Insertion Loss-Max, GAAS, 4 X 2.90 MM, 1.20 MM HEIGHT, VSP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Package Description | TSSOP8,.16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 22 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 1.2 dB | |
Isolation-Min | 33 dB | |
JESD-609 Code | e6 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.008 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.16 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
VSWR-Max | 1.8 |