Part Details for NJG1157PCD-TE1 by New Japan Radio Co Ltd
Overview of NJG1157PCD-TE1 by New Japan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for NJG1157PCD-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | HFFP10-CD | 18267 |
|
RFQ |
Part Details for NJG1157PCD-TE1
NJG1157PCD-TE1 CAD Models
NJG1157PCD-TE1 Part Data Attributes:
|
NJG1157PCD-TE1
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJG1157PCD-TE1
New Japan Radio Co Ltd
FRONT END MODULE GPS/GLONASS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Package Description | HFFP-10 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | New Japan Radio | |
Additional Feature | HEAT SINK AVAILABLE | |
JESD-30 Code | S-XDMA-N10 | |
Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 0.63 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2.5 mm |